+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2545314

Socket: 12-angles; socket spanner; 34mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
2545314
TME Symbol:
GEDORE-2545314

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight230 g
EAN code4010886929902
See other products in this category: Socket Wrenches GEDORE,
*
2545314
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 3 pcs - 16.33 USDGross price for quantities from 3 pcs - 16.33 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD