+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2546558

Universal pulley puller; 3-armig; Thread: G 1"; max.10000kg


Manufacturer: GEDORE

Manufacturer part number:
2546558
TME Symbol:
GEDORE-2546558

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 1"
Grip capacity
150...580mm
Load
max. 10000kg
Mounting depth
200mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight22 kg
EAN code4036976126020
See other products in this category: Pullers GEDORE,
*
2546558
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 297.00 USDGross price for quantities from 1 pcs - 1 297.00 USD
Net price for quantities from 3 pcs - 1 175.41 USDGross price for quantities from 3 pcs - 1 175.41 USD
Net price for quantities from 5 pcs - 1 094.35 USDGross price for quantities from 5 pcs - 1 094.35 USD