+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Kind of wrench | rattle | |
Overall length | 515mm | |
Torque | 40...200Nm | |
Kind of socket | square | |
Holder socket size - inch | 1/2" | |
Manufacturer series | DREMASTER | |
Number of teeth | 48 | |
Accuracy | 3% | |
Key features | scale in Nm/Lbf | |
Version | bidirectional | |
Material | steel | |
Kind of package | plastic box |