+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2641275

Wrench: torque; rattle; 955mm; 110÷550Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
2641275
TME Symbol:
GEDORE-2641275

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
955mm
Torque
110...550Nm
Kind of socket
square
Holder socket size - inch
3/4"
Manufacturer series
DREMASTER
Number of teeth
36
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Kind of package
box
Gross weight4.5 kg
EAN code4002805931417
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641275
0 in TME stock
Net price for quantities from 1 pcs - 906.58 USDGross price for quantities from 1 pcs - 906.58 USD
Net price for quantities from 3 pcs - 821.59 USDGross price for quantities from 3 pcs - 821.59 USD
Net price for quantities from 5 pcs - 764.93 USDGross price for quantities from 5 pcs - 764.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.