+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2641348

Wrench: torque; rattle; 615mm; 60÷300Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
2641348
TME Symbol:
GEDORE-2641348

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
615mm
Torque
60...300Nm
Kind of socket
square
Holder socket size - inch
1/2"
Manufacturer series
DREMASTER
Number of teeth
48
Accuracy
3%
Key features
scale in Nm/Lbf
Material
steel
Kind of package
plastic box
Gross weight1.623 kg
EAN code4002805931462
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641348
0 in TME stock
Net price for quantities from 1 pcs - 417.96 USDGross price for quantities from 1 pcs - 417.96 USD
Net price for quantities from 3 pcs - 378.78 USDGross price for quantities from 3 pcs - 378.78 USD
Net price for quantities from 5 pcs - 352.66 USDGross price for quantities from 5 pcs - 352.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.