+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2641445

Wrench: torque; Overall len: 398.5mm; 20÷100Nm; DREMASTER; 3%


Manufacturer: GEDORE

Manufacturer part number:
2641445
TME Symbol:
GEDORE-2641445

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
398.5mm
Torque
20...100Nm
Holder socket size - mm
9x12mm
Manufacturer series
DREMASTER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
socket
Kind of package
plastic box
Gross weight1.15 kg
EAN code4002805931530
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641445
0 in TME stock
Net price for quantities from 1 pcs - 236.32 USDGross price for quantities from 1 pcs - 236.32 USD
Net price for quantities from 3 pcs - 214.17 USDGross price for quantities from 3 pcs - 214.17 USD
Net price for quantities from 5 pcs - 199.39 USDGross price for quantities from 5 pcs - 199.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.