+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2641453

Wrench: torque; Overall len: 489.5mm; 30÷150Nm; DREMASTER; 3%


Manufacturer: GEDORE

Manufacturer part number:
2641453
TME Symbol:
GEDORE-2641453

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
489.5mm
Torque
30...150Nm
Holder socket size - mm
9x12mm
Manufacturer series
DREMASTER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
socket
Kind of package
plastic box
Gross weight1.322 kg
EAN code4002805931547
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641453
0 in TME stock
Net price for quantities from 1 pcs - 264.23 USDGross price for quantities from 1 pcs - 264.23 USD
Net price for quantities from 3 pcs - 239.46 USDGross price for quantities from 3 pcs - 239.46 USD
Net price for quantities from 5 pcs - 222.95 USDGross price for quantities from 5 pcs - 222.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.