+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2641577

Wrench: torque; 250÷850Nm; 22mm; DREMASTER; 3%; bidirectional


Manufacturer: GEDORE

Manufacturer part number:
2641577
TME Symbol:
GEDORE-2641577

Specification

Manufacturer
GEDORE
Type of wrench
torque
Torque
250...850Nm
Holder socket size - mm
22mm
Manufacturer series
DREMASTER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
pin
Gross weight5 kg
EAN code4002805931646
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2641577
0 in TME stock
Net price for quantities from 1 pcs - 1 144.93 USDGross price for quantities from 1 pcs - 1 144.93 USD
Net price for quantities from 3 pcs - 1 037.59 USDGross price for quantities from 3 pcs - 1 037.59 USD
Net price for quantities from 5 pcs - 966.03 USDGross price for quantities from 5 pcs - 966.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.