+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2648636

Wrench: torque; Overall len: 670mm; 10÷120Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
2648636
TME Symbol:
GEDORE-2648636

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
670mm
Torque
10...120Nm
Holder socket size - mm
9x12mm
Holder socket size - inch
1/2"
Accuracy
1%
Key features
scale in Nm/Lbf
Version
digital
Interface
USB
Kit contents
adapter
Gross weight1.74 kg
EAN code4002805931905
See other products in this category: Torque Wrenches GEDORE,
*
2648636
0 in TME stock
Net price for quantities from 1 pcs - 1 234.79 USDGross price for quantities from 1 pcs - 1 234.79 USD
Net price for quantities from 3 pcs - 1 119.03 USDGross price for quantities from 3 pcs - 1 119.03 USD
Net price for quantities from 5 pcs - 1 041.85 USDGross price for quantities from 5 pcs - 1 041.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.