+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2668238

Wrench: adjustable; Jaw capacity: 37mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
2668238
TME Symbol:
GEDORE-2668238

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
37mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
180mm
Gross weight175 g
EAN code4010886932520
See other products in this category: Adjustable Wrenches GEDORE,
*
2668238
0 in TME stock
Net price for quantities from 1 set - 34.54 USDGross price for quantities from 1 set - 34.54 USD
Net price for quantities from 3 set - 31.31 USDGross price for quantities from 3 set - 31.31 USD
Net price for quantities from 5 set - 29.15 USDGross price for quantities from 5 set - 29.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.