+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | adjustable | |
Jaw capacity | 36mm | |
Overall length | 305mm | |
Conform to the norm | ISO 6787 | |
Key features | flat head has 15° offset | |
Material | Chrom-vanadium steel | |
Plating material | phosphated |