+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2734257

Socket: 6-angles; socket spanner,impact; 33mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
2734257
TME Symbol:
GEDORE-2734257

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
33mm
Holder socket size - inch
3/4"
Socket length
54mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight400 g
EAN code4010886935828
See other products in this category: Socket Wrenches GEDORE,
*
2734257
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.05 USDGross price for quantities from 1 pcs - 36.05 USD
Net price for quantities from 3 pcs - 32.68 USDGross price for quantities from 3 pcs - 32.68 USD
Net price for quantities from 5 pcs - 30.43 USDGross price for quantities from 5 pcs - 30.43 USD