+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2734435

Socket: 6-angles; socket spanner,impact; 41mm; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
2734435
TME Symbol:
GEDORE-2734435

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
41mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight980 g
EAN code4010886935989
See other products in this category: Socket Wrenches GEDORE,
*
2734435
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.18 USDGross price for quantities from 1 pcs - 69.18 USD
Net price for quantities from 3 pcs - 62.69 USDGross price for quantities from 3 pcs - 62.69 USD
Net price for quantities from 5 pcs - 58.37 USDGross price for quantities from 5 pcs - 58.37 USD