+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2734486

Socket: 6-angles; socket spanner,impact; 30mm; 1"


Manufacturer: GEDORE

Manufacturer part number:
2734486
TME Symbol:
GEDORE-2734486

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
30mm
Holder socket size - inch
1"
Socket length
57mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3129 ISO 1174
Gross weight600 g
EAN code4010886936016
See other products in this category: Socket Wrenches GEDORE,
*
2734486
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.03 USDGross price for quantities from 1 pcs - 43.03 USD
Net price for quantities from 3 pcs - 39.00 USDGross price for quantities from 3 pcs - 39.00 USD
Net price for quantities from 5 pcs - 36.31 USDGross price for quantities from 5 pcs - 36.31 USD