+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2734702

Socket: 6-angles; socket spanner,impact; 32mm; 1"; long

Manufacturer: GEDORE

Manufacturer part number:
2734702
TME Symbol:
GEDORE-2734702

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-vanadium steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight800 g
EAN code4010886936214
See other products in this category: Socket Wrenches GEDORE,
*
2734702
0 in TME stock
Net price for quantities from 1 pcs - 76.04 USDGross price for quantities from 1 pcs - 76.04 USD
Net price for quantities from 3 pcs - 68.92 USDGross price for quantities from 3 pcs - 68.92 USD
Net price for quantities from 5 pcs - 64.17 USDGross price for quantities from 5 pcs - 64.17 USD
No. of pieces (Multiplicity: 1)