+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2827751

Wrench tip; torque,rattle,box; Spanner: 17mm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
2827751
TME Symbol:
GEDORE-2827751

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
box, rattle, torque
Spanner size
17mm
Holder socket size - mm
9x12mm
Tools application
torque wrench
Length
77.4mm
Material
Chrom-vanadium steel
Gross weight120 g
EAN code4002805933145
See other products in this category: Wrenches - accessories GEDORE,
*
2827751
0 in TME stock
Net price for quantities from 1 pcs - 88.71 USDGross price for quantities from 1 pcs - 88.71 USD
Net price for quantities from 3 pcs - 80.40 USDGross price for quantities from 3 pcs - 80.40 USD
Net price for quantities from 5 pcs - 74.86 USDGross price for quantities from 5 pcs - 74.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.