+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2827786

Wrench: knob; socket spanner; 9x12mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
2827786
TME Symbol:
GEDORE-2827786

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - mm
9x12mm
Material
Chrom-vanadium steel
Length
267mm
Gross weight320 g
EAN code4002805933169
See other products in this category: Socket Wrenches GEDORE,
*
2827786
0 in TME stock
Net price for quantities from 1 pcs - 78.36 USDGross price for quantities from 1 pcs - 78.36 USD
Net price for quantities from 3 pcs - 71.01 USDGross price for quantities from 3 pcs - 71.01 USD
Net price for quantities from 5 pcs - 66.11 USDGross price for quantities from 5 pcs - 66.11 USD
No. of pieces (Multiplicity: 1)