+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2839636

Wrench: torque; Overall len: 230mm; 1÷5Nm; Socket size: 9x12mm; ATB


Manufacturer: GEDORE

Manufacturer part number:
2839636
TME Symbol:
GEDORE-2839636

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
230mm
Torque
1...5Nm
Holder socket size - mm
9x12mm
Manufacturer series
ATB
Accuracy
6%
Version
bidirectional, ESD
Material
steel
Mounting
socket
Gross weight385 g
EAN code611702896008
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2839636
0 in TME stock
Net price for quantities from 1 pcs - 323.03 USDGross price for quantities from 1 pcs - 323.03 USD
Net price for quantities from 3 pcs - 292.75 USDGross price for quantities from 3 pcs - 292.75 USD
Net price for quantities from 5 pcs - 272.56 USDGross price for quantities from 5 pcs - 272.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.