+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2839644

Wrench: torque; Overall len: 230mm; 2÷10Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
2839644
TME Symbol:
GEDORE-2839644

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
230mm
Torque
2...10Nm
Holder socket size - mm
9x12mm
Manufacturer series
ATB
Accuracy
6%
Version
bidirectional, ESD
Material
steel
Mounting
socket
Gross weight385 g
EAN code611702896077
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2839644
0 in TME stock
Net price for quantities from 1 pcs - 313.89 USDGross price for quantities from 1 pcs - 313.89 USD
Net price for quantities from 3 pcs - 284.46 USDGross price for quantities from 3 pcs - 284.46 USD
Net price for quantities from 5 pcs - 264.85 USDGross price for quantities from 5 pcs - 264.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.