+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 365mm | |
Torque | 10...50Nm | |
Holder socket size - inch | 3/8" | |
Manufacturer series | ATB | |
Accuracy | 4% | |
Version | bidirectional | |
Material | steel | |
Mounting | pin |