+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2907178

Wrench: torque; 220mm; 2÷10Nm; ATB; 4%; bidirectional; steel

Manufacturer: GEDORE

Manufacturer part number:
2907178
TME Symbol:
GEDORE-2907178

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
220mm
Torque
2...10Nm
Manufacturer series
ATB
Accuracy
4%
Version
bidirectional
Material
steel
Mounting
pin
Gross weight250 g
EAN code701698905997
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2907178
0 in TME stock
Net price for quantities from 1 pcs - 313.40 USDGross price for quantities from 1 pcs - 313.40 USD
Net price for quantities from 3 pcs - 284.01 USDGross price for quantities from 3 pcs - 284.01 USD
Net price for quantities from 5 pcs - 264.43 USDGross price for quantities from 5 pcs - 264.43 USD
No. of pieces (Multiplicity: 1)