+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2927241

Tools set: bearing puller; case; 2-armig


Manufacturer: GEDORE

Manufacturer part number:
2927241
TME Symbol:
GEDORE-2927241

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Kind of package
case
Version
2-armig
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight9.6 kg
EAN code4010886945230
See other products in this category: Pullers GEDORE,
*
2927241
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 843.46 USDGross price for quantities from 1 set - 843.46 USD
Net price for quantities from 3 set - 764.39 USDGross price for quantities from 3 set - 764.39 USD
Net price for quantities from 5 set - 711.67 USDGross price for quantities from 5 set - 711.67 USD