+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2946432

Socket: 6-angles; insulated,socket spanner; 12mm; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
2946432
TME Symbol:
GEDORE-2946432

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
12mm
Holder socket size - inch
3/8"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight40 g
EAN code4010886947463
See other products in this category: Socket Wrenches GEDORE,
*
2946432
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 3 pcs - 16.23 USDGross price for quantities from 3 pcs - 16.23 USD
Net price for quantities from 5 pcs - 15.11 USDGross price for quantities from 5 pcs - 15.11 USD