+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2946556

Extension; insulated,socket spanner; square; 3/8"; 150mm


Manufacturer: GEDORE

Manufacturer part number:
2946556
TME Symbol:
GEDORE-2946556

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
insulated, socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Length
0.15m
Conform to the norm
EN 60900 IEC 60900 VDE
Gross weight150 g
EAN code4010886947401
See other products in this category: Socket Wrenches GEDORE,
*
2946556
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.94 USDGross price for quantities from 1 pcs - 39.94 USD
Net price for quantities from 3 pcs - 36.20 USDGross price for quantities from 3 pcs - 36.20 USD
Net price for quantities from 5 pcs - 33.70 USDGross price for quantities from 5 pcs - 33.70 USD