+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2946580

Socket: SPLINE-bit; insulated; XZN M12; 3/8"; 120mm


Manufacturer: GEDORE

Manufacturer part number:
2946580
TME Symbol:
GEDORE-2946580

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Kind of wrench
insulated
Bit size
XZN M12
Holder socket size - inch
3/8"
Socket length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 2325 VDE
Gross weight140 g
EAN code4010886947586
See other products in this category: Socket Wrenches GEDORE,
*
2946580
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.08 USDGross price for quantities from 1 pcs - 30.08 USD
Net price for quantities from 3 pcs - 27.26 USDGross price for quantities from 3 pcs - 27.26 USD
Net price for quantities from 5 pcs - 25.39 USDGross price for quantities from 5 pcs - 25.39 USD