+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2958007

Wrench: torque; rattle; 225mm; 1÷5Nm; Kind of socket: square; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
2958007
TME Symbol:
GEDORE-2958007

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
225mm
Torque
1...5Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
Torcoflex
Number of teeth
24
Accuracy
6%
Material
steel
Gross weight548.9 g
EAN code4002805935521
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2958007
5 in TME stock
Net price for quantities from 1 pcs - 163.59 USDGross price for quantities from 1 pcs - 163.59 USD
Net price for quantities from 3 pcs - 148.25 USDGross price for quantities from 3 pcs - 148.25 USD
Net price for quantities from 5 pcs - 138.02 USDGross price for quantities from 5 pcs - 138.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.