+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2958015

Wrench: torque; rattle; 285mm; 5÷25Nm; Kind of socket: square; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
2958015
TME Symbol:
GEDORE-2958015

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
285mm
Torque
5...25Nm
Kind of socket
square
Holder socket size - inch
1/4"
Manufacturer series
Torcoflex
Number of teeth
24
Accuracy
3%
Material
steel
Gross weight670 g
EAN code4002805935538
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2958015
0 in TME stock
Net price for quantities from 1 pcs - 176.60 USDGross price for quantities from 1 pcs - 176.60 USD
Net price for quantities from 3 pcs - 160.05 USDGross price for quantities from 3 pcs - 160.05 USD
Net price for quantities from 5 pcs - 149.02 USDGross price for quantities from 5 pcs - 149.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.