+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Kind of wrench | rattle | |
Overall length | 350mm | |
Torque | 10...50Nm | |
Kind of socket | square | |
Holder socket size - inch | 3/8" | |
Manufacturer series | Torcoflex | |
Number of teeth | 32 | |
Accuracy | 3% | |
Material | steel |