+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2958031

Wrench: torque; rattle; 410mm; 20÷100Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
2958031
TME Symbol:
GEDORE-2958031

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
410mm
Torque
20...100Nm
Kind of socket
square
Holder socket size - inch
1/2"
Manufacturer series
Torcoflex
Number of teeth
48
Accuracy
3%
Material
steel
Gross weight1.38 kg
EAN code4002805935552
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2958031
0 in TME stock
Net price for quantities from 1 pcs - 184.55 USDGross price for quantities from 1 pcs - 184.55 USD
Net price for quantities from 3 pcs - 167.24 USDGross price for quantities from 3 pcs - 167.24 USD
Net price for quantities from 5 pcs - 155.71 USDGross price for quantities from 5 pcs - 155.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.