+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2958074

Wrench: torque; rattle; 740mm; 80÷400Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
2958074
TME Symbol:
GEDORE-2958074

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
740mm
Torque
80...400Nm
Kind of socket
square
Holder socket size - inch
3/4"
Manufacturer series
Torcoflex
Number of teeth
50
Accuracy
3%
Material
steel
Gross weight2.48 kg
EAN code4002805935583
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
2958074
0 in TME stock
Net price for quantities from 1 pcs - 465.67 USDGross price for quantities from 1 pcs - 465.67 USD
Net price for quantities from 3 pcs - 422.01 USDGross price for quantities from 3 pcs - 422.01 USD
Net price for quantities from 5 pcs - 392.91 USDGross price for quantities from 5 pcs - 392.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.