+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Kind of wrench | rattle | |
Overall length | 1mm | |
Torque | 110...550Nm | |
Kind of socket | square | |
Holder socket size - inch | 3/4" | |
Manufacturer series | Torcoflex | |
Number of teeth | 50 | |
Accuracy | 3% | |
Material | steel |