+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2964813

Wrench: adjustable; Jaw capacity: 33.5mm; steel; Pliers len: 250mm


Manufacturer: GEDORE

Manufacturer part number:
2964813
TME Symbol:
GEDORE-2964813

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
33.5mm
Material
steel
Pliers length
250mm
Pliers/knives application
for pipes
Gross weight525 g
EAN code4010886947333
See other products in this category: Adjustable Wrenches GEDORE,
*
2964813
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.70 USDGross price for quantities from 1 pcs - 26.70 USD
Net price for quantities from 3 pcs - 24.20 USDGross price for quantities from 3 pcs - 24.20 USD
Net price for quantities from 5 pcs - 22.54 USDGross price for quantities from 5 pcs - 22.54 USD