+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2964856

Wrench: adjustable; Jaw capacity: 60mm; steel; Pliers len: 450mm


Manufacturer: GEDORE

Manufacturer part number:
2964856
TME Symbol:
GEDORE-2964856

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
60mm
Material
steel
Pliers length
450mm
Pliers/knives application
for pipes
Gross weight1.55 kg
EAN code4010886947364
See other products in this category: Adjustable Wrenches GEDORE,
*
2964856
0 in TME stock
Net price for quantities from 1 pcs - 54.70 USDGross price for quantities from 1 pcs - 54.70 USD
Net price for quantities from 3 pcs - 49.58 USDGross price for quantities from 3 pcs - 49.58 USD
Net price for quantities from 5 pcs - 46.15 USDGross price for quantities from 5 pcs - 46.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.