+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3014444

Socket: hex key-bit-set; hex key; 1/2"; 9pcs; Kit: socket bits


Manufacturer: GEDORE

Manufacturer part number:
3014444
TME Symbol:
GEDORE-3014444

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit - set
Kind of bit
hex key
Kind of package
in a foam tray
Holder socket size - inch
1/2"
Quantity in set/package
9pcs.
Kit contents
socket bits
Gross weight1.9 kg
EAN code4010886949764
See other products in this category: Wrenches Sets GEDORE,
*
3014444
0 in TME stock
Net price for quantities from 1 set - 122.50 USDGross price for quantities from 1 set - 122.50 USD
Net price for quantities from 3 set - 111.01 USDGross price for quantities from 3 set - 111.01 USD
Net price for quantities from 5 set - 103.36 USDGross price for quantities from 5 set - 103.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.