+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3038017

Wrench tip; torque,box; Spanner: 18mm; Application: torque wrench


Manufacturer: GEDORE

Manufacturer part number:
3038017
TME Symbol:
GEDORE-3038017

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
box, torque
Spanner size
18mm
Tools application
torque wrench
Length
120mm
Material
Chrom-vanadium steel
Gross weight95 g
EAN code611702891546
See other products in this category: Wrenches - accessories GEDORE,
*
3038017
0 in TME stock
Net price for quantities from 1 pcs - 94.09 USDGross price for quantities from 1 pcs - 94.09 USD
Net price for quantities from 3 pcs - 85.28 USDGross price for quantities from 3 pcs - 85.28 USD
Net price for quantities from 5 pcs - 79.40 USDGross price for quantities from 5 pcs - 79.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.