+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3064735

Adapter bit; hexagonal; HEX 5/16"; square; 19mm; phosphated


Manufacturer: GEDORE

Manufacturer part number:
3064735
TME Symbol:
GEDORE-3064735

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
19mm
Plating material
phosphated
Overall length
120mm
Conform to the norm
DIN 3120 ISO 1174
Related items
GEDORE-2219492
Gross weight60 g
EAN code4010886951071
See other products in this category: Socket Wrenches GEDORE,
*
3064735
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
Net price for quantities from 3 pcs - 16.87 USDGross price for quantities from 3 pcs - 16.87 USD
Net price for quantities from 5 pcs - 15.71 USDGross price for quantities from 5 pcs - 15.71 USD