+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3066061

Wrench: adjustable; rattle; Jaw capacity: 52mm; Overall len: 250mm


Manufacturer: GEDORE

Manufacturer part number:
3066061
TME Symbol:
GEDORE-3066061

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Kind of wrench
rattle
Jaw capacity
52mm
Overall length
250mm
Conform to the norm
DIN ISO 5743
Key features
ergonomic handle
Gross weight575 g
EAN code4010886951552
See other products in this category: Adjustable Wrenches GEDORE,
*
3066061
0 in TME stock
Net price for quantities from 1 pcs - 58.06 USDGross price for quantities from 1 pcs - 58.06 USD
Net price for quantities from 3 pcs - 52.62 USDGross price for quantities from 3 pcs - 52.62 USD
Net price for quantities from 5 pcs - 48.99 USDGross price for quantities from 5 pcs - 48.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.