+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3066088

Wrench: adjustable; rattle,insulated; Jaw capacity: 50mm

Manufacturer: GEDORE

Manufacturer part number:
3066088
TME Symbol:
GEDORE-3066088

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Kind of wrench
insulated, rattle
Jaw capacity
50mm
Overall length
250mm
Conform to the norm
DIN ISO 5743 EN 60900 IEC 60900
Key features
ergonomic handle
Gross weight679.4 g
EAN code4010886951569
See other products in this category: Adjustable Wrenches GEDORE,
*
3066088
1 in TME stock
Net price for quantities from 1 pcs - 72.87 USDGross price for quantities from 1 pcs - 72.87 USD
Net price for quantities from 3 pcs - 66.04 USDGross price for quantities from 3 pcs - 66.04 USD
Net price for quantities from 5 pcs - 61.49 USDGross price for quantities from 5 pcs - 61.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.