+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3100278

Wrench: adjustable; Jaw capacity: 36mm; L: 305mm

Manufacturer: GEDORE

Manufacturer part number:
3100278
TME Symbol:
GEDORE-3100278

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
36mm
Length
305mm
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight798 g
EAN code4010886952719
See other products in this category: Adjustable Wrenches GEDORE,
*
3100278
0 in TME stock
Net price for quantities from 1 pcs - 37.85 USDGross price for quantities from 1 pcs - 37.85 USD
Net price for quantities from 3 pcs - 34.30 USDGross price for quantities from 3 pcs - 34.30 USD
Net price for quantities from 5 pcs - 31.93 USDGross price for quantities from 5 pcs - 31.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.