+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3108538

Wrench: torque; 244mm; 8÷40Nm; Kind of socket: square; 3/8"; ADS; 4%


Manufacturer: GEDORE

Manufacturer part number:
3108538
TME Symbol:
GEDORE-3108538

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
244mm
Torque
8...40Nm
Kind of socket
square
Holder socket size - inch
3/8"
Manufacturer series
ADS
Accuracy
4%
Key features
scale in Nm/Lbf
Version
bidirectional, ESD
Material
aluminium, steel
Gross weight520 g
EAN code611702890433
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3108538
0 in TME stock
Net price for quantities from 1 pcs - 481.38 USDGross price for quantities from 1 pcs - 481.38 USD
Net price for quantities from 3 pcs - 436.25 USDGross price for quantities from 3 pcs - 436.25 USD
Net price for quantities from 5 pcs - 406.16 USDGross price for quantities from 5 pcs - 406.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.