+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3108600

Wrench: torque; 515mm; 20÷100Nm; Kind of socket: square; 1/2"; BDS


Manufacturer: GEDORE

Manufacturer part number:
3108600
TME Symbol:
GEDORE-3108600

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
515mm
Torque
20...100Nm
Kind of socket
square
Holder socket size - inch
1/2"
Manufacturer series
BDS
Accuracy
4%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium, steel
Gross weight1.41 kg
EAN code611702890471
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3108600
0 in TME stock
Net price for quantities from 1 pcs - 727.46 USDGross price for quantities from 1 pcs - 727.46 USD
Net price for quantities from 3 pcs - 659.26 USDGross price for quantities from 3 pcs - 659.26 USD
Net price for quantities from 5 pcs - 613.79 USDGross price for quantities from 5 pcs - 613.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.