+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3108643

Screwdriver: torque; Blade length: 127mm; Overall len: 127mm; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
3108643
TME Symbol:
GEDORE-3108643

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Blade length
127mm
Overall length
127mm
Holder socket size - inch
1/4"
Torque
0.05...4Nm
Tools application
cleanroom
Gross weight280 g
EAN code611702895353
See other products in this category: Torque screwdrivers GEDORE,
*
3108643
0 in TME stock
Net price for quantities from 1 pcs - 352.60 USDGross price for quantities from 1 pcs - 352.60 USD
Net price for quantities from 3 pcs - 319.54 USDGross price for quantities from 3 pcs - 319.54 USD
Net price for quantities from 5 pcs - 297.51 USDGross price for quantities from 5 pcs - 297.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.