+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3112268

Wrench: adjustable; Jaw capacity: 52mm; Pliers len: 265mm


Manufacturer: GEDORE

Manufacturer part number:
3112268
TME Symbol:
GEDORE-3112268

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
52mm
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
265mm
Gross weight622 g
EAN code4010886956182
See other products in this category: Adjustable Wrenches GEDORE,
*
3112268
0 in TME stock
Net price for quantities from 1 set - 72.57 USDGross price for quantities from 1 set - 72.57 USD
Net price for quantities from 3 set - 65.77 USDGross price for quantities from 3 set - 65.77 USD
Net price for quantities from 5 set - 61.23 USDGross price for quantities from 5 set - 61.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.