+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3126331

Tool holder; 85mm; taps,screw extractor; with ratchet


Manufacturer: GEDORE

Manufacturer part number:
3126331
TME Symbol:
GEDORE-3126331

Specification

Manufacturer
GEDORE
Type of tool
tool holder
Length
85mm
Version
with ratchet
Size
M3-M8
Tools application
  • screw extractor
  • taps
Gross weight180 g
EAN code4010886951989
See other products in this category: Threading Dies and Taps GEDORE,
*
3126331
0 in TME stock
Net price for quantities from 1 pcs - 26.24 USDGross price for quantities from 1 pcs - 26.24 USD
Net price for quantities from 3 pcs - 23.78 USDGross price for quantities from 3 pcs - 23.78 USD
Net price for quantities from 5 pcs - 22.14 USDGross price for quantities from 5 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.