+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3128180

Extension; socket spanner; square; 1/2"; 1/2"; chromium; 5mm


Manufacturer: GEDORE

Manufacturer part number:
3128180
TME Symbol:
GEDORE-3128180

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
5mm
Gross weight81.5 g
EAN code4010886952108
See other products in this category: Socket Wrenches GEDORE,
*
3128180
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.62 USDGross price for quantities from 1 pcs - 19.62 USD
Net price for quantities from 3 pcs - 17.78 USDGross price for quantities from 3 pcs - 17.78 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD