+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3278409

Wrench: torque; 690mm; 80÷400Nm; 3/4"; TORCOFIX; 3%


Manufacturer: GEDORE

Manufacturer part number:
3278409
TME Symbol:
GEDORE-3278409

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
690mm
Torque
80...400Nm
Holder socket size - inch
3/4"
Conform to the norm
ISO 6789
Manufacturer series
TORCOFIX
Accuracy
3%
Key features
  • ergonomic handle
  • protection against rolling
  • scale in Nm/Lbf
Gross weight2.15 kg
EAN code4010886962336
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3278409
0 in TME stock
Net price for quantities from 1 pcs - 515.94 USDGross price for quantities from 1 pcs - 515.94 USD
Net price for quantities from 3 pcs - 467.57 USDGross price for quantities from 3 pcs - 467.57 USD
Net price for quantities from 5 pcs - 435.32 USDGross price for quantities from 5 pcs - 435.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.