+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3278522

Wrench: torque; Overall len: 378mm; 20÷100Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
3278522
TME Symbol:
GEDORE-3278522

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
378mm
Torque
20...100Nm
Holder socket size - mm
9x12mm
Manufacturer series
Torcofix
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
steel
Mounting
socket
Kind of package
plastic box
Gross weight770 g
EAN code4010886962381
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3278522
0 in TME stock
Net price for quantities from 1 pcs - 207.77 USDGross price for quantities from 1 pcs - 207.77 USD
Net price for quantities from 3 pcs - 188.29 USDGross price for quantities from 3 pcs - 188.29 USD
Net price for quantities from 5 pcs - 175.31 USDGross price for quantities from 5 pcs - 175.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.