+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3288196

Wrench: torque; Overall len: 261.5mm; 5÷25Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
3288196
TME Symbol:
GEDORE-3288196

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
261.5mm
Torque
5...25Nm
Holder socket size - mm
9x12mm
Conform to the norm
ISO 6789
Manufacturer series
TORCOFIX
Accuracy
3%
Key features
  • ergonomic handle
  • protection against rolling
  • scale in Nm/Lbf
Gross weight645.1 g
EAN code4010886965535
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3288196
2 in TME stock
Net price for quantities from 1 pcs - 180.41 USDGross price for quantities from 1 pcs - 180.41 USD
Net price for quantities from 3 pcs - 163.50 USDGross price for quantities from 3 pcs - 163.50 USD
Net price for quantities from 5 pcs - 152.22 USDGross price for quantities from 5 pcs - 152.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.