+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3288242

Wrench: torque; 303mm; 10÷50Nm; 3/8"; TORCOFIX; 3%


Manufacturer: GEDORE

Manufacturer part number:
3288242
TME Symbol:
GEDORE-3288242

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
303mm
Torque
10...50Nm
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Manufacturer series
TORCOFIX
Accuracy
3%
Key features
  • ergonomic handle
  • protection against rolling
  • scale in Nm/Lbf
Gross weight722 g
EAN code4010886965573
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3288242
1 in TME stock
Net price for quantities from 1 pcs - 232.91 USDGross price for quantities from 1 pcs - 232.91 USD
Net price for quantities from 3 pcs - 211.07 USDGross price for quantities from 3 pcs - 211.07 USD
Net price for quantities from 5 pcs - 196.52 USDGross price for quantities from 5 pcs - 196.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.