+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench | torque | |
Overall length | 329mm | |
Torque | 17...85Nm | |
Holder socket size - mm | 9x12mm | |
Manufacturer series | Torcofix | |
Accuracy | 3% | |
Version | bidirectional | |
Material | steel | |
Kind of package | plastic box |